20 AWG Hook-Up Wire 19/32 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83007 010100

DigiKey Part Number
BEL1064-100-ND
Manufacturer
Manufacturer Product Number
83007 010100
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.009" (0.23mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
19/32
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.058" (1.47mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 557,55000 Kč4 557,55 Kč
24 335,33500 Kč8 670,67 Kč
34 209,68333 Kč12 629,05 Kč
54 055,56000 Kč20 277,80 Kč
73 956,61571 Kč27 696,31 Kč
103 853,88800 Kč38 538,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4 557,55000 Kč
Unit Price with VAT:5 514,63550 Kč
Alternate Color
HOOK-UP STRND 20AWG RED
In-Stock: 17800
Unit Price: 44,66210 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 1
Unit Price: 4 557,55000 Kč
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 41
Unit Price: 4 557,55000 Kč
HOOK-UP STRND 20AWG BROWN
In-Stock: 2300
Unit Price: 44,66210 Kč
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 20
Unit Price: 4 557,55000 Kč