18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83009 009100

DigiKey Part Number
BEL1067-100-ND
Manufacturer
Manufacturer Product Number
83009 009100
Description
HOOK-UP STRND 18AWG WHITE 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.011" (0.28mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1371
Conductor Strand
19/30
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 804,09000 Kč5 804,09 Kč
25 520,34500 Kč11 040,69 Kč
35 359,72333 Kč16 079,17 Kč
55 162,94600 Kč25 814,73 Kč
75 036,54429 Kč35 255,81 Kč
104 905,33900 Kč49 053,39 Kč
Manufacturers Standard Package
Unit Price without VAT:5 804,09000 Kč
Unit Price with VAT:7 022,94890 Kč
Alternate Color
HOOK-UP STRND 18AWG RED 100'
In-Stock: 24
Unit Price: 5 804,09000 Kč
HOOK-UP STRND 18AWG BLUE
In-Stock: 5400
Unit Price: 56,87500 Kč
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 73
Unit Price: 5 803,88000 Kč
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 13
Unit Price: 5 804,09000 Kč
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: 5 804,09000 Kč