18 AWG Hook-Up Wire 19/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83009 006100

DigiKey Part Number
BEL1066-100-ND
Manufacturer
Manufacturer Product Number
83009 006100
Description
HOOK-UP STRND 18AWG BLUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.011" (0.28mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1371
Conductor Strand
19/30
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 400 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10056,87500 Kč5 687,50 Kč
20054,08560 Kč10 817,12 Kč
30052,50720 Kč15 752,16 Kč
50050,57166 Kč25 285,83 Kč
70049,32921 Kč34 530,45 Kč
1 00048,03835 Kč48 038,35 Kč
Manufacturers Standard Package
Unit Price without VAT:56,87500 Kč
Unit Price with VAT:68,81875 Kč
Alternate Color
HOOK-UP STRND 18AWG RED 100'
In-Stock: 24
Unit Price: 5 804,09000 Kč
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 37
Unit Price: 5 804,09000 Kč
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 73
Unit Price: 5 803,88000 Kč
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 13
Unit Price: 5 804,09000 Kč
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: 5 804,09000 Kč