
83009 007100 | |
|---|---|
DigiKey Part Number | BEL1218-100-ND |
Manufacturer | |
Manufacturer Product Number | 83009 007100 |
Description | HOOK-UP STRND 18AWG VIOLET 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 19/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 804,09000 Kč | 5 804,09 Kč |
| 2 | 5 520,34500 Kč | 11 040,69 Kč |
| 3 | 5 359,72333 Kč | 16 079,17 Kč |
| 5 | 5 162,94600 Kč | 25 814,73 Kč |
| 7 | 5 036,54429 Kč | 35 255,81 Kč |
| 10 | 4 905,33900 Kč | 49 053,39 Kč |
| Unit Price without VAT: | 5 804,09000 Kč |
|---|---|
| Unit Price with VAT: | 7 022,94890 Kč |






