
83009 0091000 | |
|---|---|
DigiKey Part Number | BEL4987-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83009 0091000 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 19/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.068" (1.73mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 45,65644 Kč | 45 656,44 Kč |
| 2 000 | 43,34670 Kč | 86 693,40 Kč |
| 3 000 | 42,03878 Kč | 126 116,34 Kč |
| 5 000 | 40,43393 Kč | 202 169,65 Kč |
| Unit Price without VAT: | 45,65644 Kč |
|---|---|
| Unit Price with VAT: | 55,24429 Kč |


