


8023 000100 | |
|---|---|
DigiKey Part Number | BEL1031-100-ND |
Manufacturer | |
Manufacturer Product Number | 8023 000100 |
Description | WIRE BUS BAR 26AWG NONE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Base Product Number |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,23000 Kč | 1 936,23 Kč |
| 2 | 1 842,68000 Kč | 3 685,36 Kč |
| 3 | 1 789,73000 Kč | 5 369,19 Kč |
| 5 | 1 724,90200 Kč | 8 624,51 Kč |
| 7 | 1 683,29000 Kč | 11 783,03 Kč |
| 10 | 1 640,07000 Kč | 16 400,70 Kč |
| Unit Price without VAT: | 1 936,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 342,83830 Kč |



