


8024 000100 | |
|---|---|
DigiKey Part Number | BEL1032-100-ND |
Manufacturer | |
Manufacturer Product Number | 8024 000100 |
Description | WIRE BUS BAR 28AWG NONE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Base Product Number |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 909,35000 Kč | 1 909,35 Kč |
| 2 | 1 817,16500 Kč | 3 634,33 Kč |
| 3 | 1 765,02333 Kč | 5 295,07 Kč |
| 5 | 1 701,09000 Kč | 8 505,45 Kč |
| 7 | 1 660,07143 Kč | 11 620,50 Kč |
| 10 | 1 617,45500 Kč | 16 174,55 Kč |
| Unit Price without VAT: | 1 909,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 310,31350 Kč |



