


8024 0001000 | |
|---|---|
DigiKey Part Number | BEL1244-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8024 0001000 |
Description | WIRE BUS BAR 28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Base Product Number |
Wire Gauge |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,50385 Kč | 7 503,85 Kč |
| 2 000 | 7,13386 Kč | 14 267,72 Kč |
| 3 000 | 6,92451 Kč | 20 773,53 Kč |
| 5 000 | 6,66775 Kč | 33 338,75 Kč |
| 7 000 | 6,50287 Kč | 45 520,09 Kč |
| 10 000 | 6,33159 Kč | 63 315,90 Kč |
| Unit Price without VAT: | 7,50385 Kč |
|---|---|
| Unit Price with VAT: | 9,07966 Kč |


