


8023 0001000 | |
|---|---|
DigiKey Part Number | BEL1243-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8023 0001000 |
Description | WIRE BUS BAR 26AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,51847 Kč | 8 518,47 Kč |
| 2 000 | 8,09778 Kč | 16 195,56 Kč |
| 3 000 | 7,85976 Kč | 23 579,28 Kč |
| 5 000 | 7,56776 Kč | 37 838,80 Kč |
| 7 000 | 7,38029 Kč | 51 662,03 Kč |
| 10 000 | 7,18550 Kč | 71 855,00 Kč |
| Unit Price without VAT: | 8,51847 Kč |
|---|---|
| Unit Price with VAT: | 10,30735 Kč |



