
7940A 0101000 | |
|---|---|
DigiKey Part Number | BEL2252-ND |
Manufacturer | |
Manufacturer Product Number | 7940A 0101000 |
Description | CABLE CAT6 8COND 23AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 46,95491 Kč | 46 954,91 Kč |
| Unit Price without VAT: | 46,95491 Kč |
|---|---|
| Unit Price with VAT: | 56,81544 Kč |






