
7940A 0102000 | |
|---|---|
DigiKey Part Number | 135-7940A0102000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7940A 0102000 |
Description | CABLE CAT6 8COND 23AWG BLK FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings UL Style CMR |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.250" (6.35mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 5 | 90,05400 Kč | 450,27 Kč |
| 10 | 85,75800 Kč | 857,58 Kč |
| 25 | 80,34360 Kč | 2 008,59 Kč |
| 50 | 76,45200 Kč | 3 822,60 Kč |
| 100 | 72,72100 Kč | 7 272,10 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |




