
5500UG 006U500 | |
|---|---|
DigiKey Part Number | BEL1353-500-ND |
Manufacturer | |
Manufacturer Product Number | 5500UG 006U500 |
Description | CABLE 2COND 22AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27874 Kč | 1 639,37 Kč |
| 1 000 | 3,11982 Kč | 3 119,82 Kč |
| 1 500 | 3,02994 Kč | 4 544,91 Kč |
| 2 500 | 2,91989 Kč | 7 299,73 Kč |
| 3 500 | 2,84921 Kč | 9 972,23 Kč |
| 5 000 | 2,77582 Kč | 13 879,10 Kč |
| 12 500 | 2,59429 Kč | 32 428,62 Kč |
| 25 000 | 2,46334 Kč | 61 583,50 Kč |
| 50 000 | 2,33763 Kč | 116 881,50 Kč |
| Unit Price without VAT: | 3,27874 Kč |
|---|---|
| Unit Price with VAT: | 3,96728 Kč |










