
5500FE 0081000 | |
|---|---|
DigiKey Part Number | BEL8325-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5500FE 0081000 |
Description | CABLE 2CON 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,98780 Kč | 4 987,80 Kč |
| 2 000 | 4,74309 Kč | 9 486,18 Kč |
| 3 000 | 4,60448 Kč | 13 813,44 Kč |
| 5 000 | 4,43469 Kč | 22 173,45 Kč |
| 7 000 | 4,32565 Kč | 30 279,55 Kč |
| 10 000 | 4,21238 Kč | 42 123,80 Kč |
| 25 000 | 3,93204 Kč | 98 301,00 Kč |
| 50 000 | 3,82584 Kč | 191 292,00 Kč |
| Unit Price without VAT: | 4,98780 Kč |
|---|---|
| Unit Price with VAT: | 6,03524 Kč |




