
1075A 0104000 | |
|---|---|
DigiKey Part Number | BEL3173-4000-ND 135-1075A0104000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1075A 0104000 |
Description | MULTI-PAIR 5COND 20/22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 (2.5 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG, 22 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 (2.5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28; 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | Foil | |
Length | 4000' (1219.2m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 5 | 99,15200 Kč | 495,76 Kč |
| 10 | 94,42800 Kč | 944,28 Kč |
| 25 | 88,46880 Kč | 2 211,72 Kč |
| 50 | 84,17680 Kč | 4 208,84 Kč |
| 100 | 80,06540 Kč | 8 006,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 51,66873 Kč | 206 674,92 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |








