
29511 0101000 | |
|---|---|
DigiKey Part Number | 135-295110101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29511 0101000 |
Description | COMPOSITE CABLE SH PVC FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 (1 Pair + 3) Conductor Multi-Conductor Cable Black 14 AWG, 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 (1 Pair + 3) | |
Wire Gauge | ||
Conductor Strand | 41x30, 26x30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.820" (20.83mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0750" (1.905mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 5 | 343,86400 Kč | 1 719,32 Kč |
| 10 | 327,23300 Kč | 3 272,33 Kč |
| 25 | 306,32720 Kč | 7 658,18 Kč |
| 50 | 291,25480 Kč | 14 562,74 Kč |
| 100 | 276,79980 Kč | 27 679,98 Kč |
| 250 | 276,38576 Kč | 69 096,44 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |



