
1076A 0107500 | |
|---|---|
DigiKey Part Number | BEL3453-7500-ND |
Manufacturer | |
Manufacturer Product Number | 1076A 0107500 |
Description | MULTI-PAIR 9COND 20/22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 (4.5 Pair) Conductor Multi-Pair Cable Black 20 AWG, 22 AWG Foil 7500' (2286.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 (4.5 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/28; 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.444" (11.28mm) | |
Shield Type | Foil | |
Length | 7500' (2286.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 80,87360 Kč | 606 552,00 Kč |
| Unit Price without VAT: | 80,87360 Kč |
|---|---|
| Unit Price with VAT: | 97,85706 Kč |


