SWI24-N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWI24-N Series
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWI24-15-N-P5R

DigiKey Part Number
179-SWI24-15-N-P5R-ND
Manufacturer
Manufacturer Product Number
SWI24-15-N-P5R
Description
AC/DC WALL MOUNT ADAPTER 15V 24W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
15V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI24-15-N-P5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1.6A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Weight
0.327 lb (148.32 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1363,74000 Kč363,74 Kč
5334,44200 Kč1 672,21 Kč
10322,57000 Kč3 225,70 Kč
25307,52360 Kč7 688,09 Kč
50296,61560 Kč14 830,78 Kč
100286,09480 Kč28 609,48 Kč
300270,18027 Kč81 054,08 Kč
500263,08374 Kč131 541,87 Kč
Manufacturers Standard Package
Unit Price without VAT:363,74000 Kč
Unit Price with VAT:440,12540 Kč