PDQ10-D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ10-Q48-D12-D

DigiKey Part Number
179-PDQ10-Q48-D12-D-ND
Manufacturer
Manufacturer Product Number
PDQ10-Q48-D12-D
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ10-Q48-D12-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Control Features
Enable, Active High
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12697,05333 Kč8 364,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:697,05333 Kč
Unit Price with VAT:843,43453 Kč