
PDQ15-Q48-S3-D | |
|---|---|
DigiKey Part Number | 179-PDQ15-Q48-S3-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQ15-Q48-S3-D |
Description | DC DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ15-Q48-S3-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 13 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,74000 Kč | 844,74 Kč |
| 5 | 813,37200 Kč | 4 066,86 Kč |
| 12 | 796,74250 Kč | 9 560,91 Kč |
| 36 | 776,30639 Kč | 27 947,03 Kč |
| 60 | 766,97083 Kč | 46 018,25 Kč |
| 108 | 756,35963 Kč | 81 686,84 Kč |
| 252 | 741,30250 Kč | 186 808,23 Kč |
| Unit Price without VAT: | 844,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,13540 Kč |











