LWN1240-6EM1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: 1 616,85000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 22
Unit Price: 1 835,23000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 6
Unit Price: 1 453,06000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 8
Unit Price: 1 453,06000 Kč
Datasheet
Enclosed Battery Charger 27.3V 8.4A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWN1240-6EM1G

DigiKey Part Number
179-2472-ND
Manufacturer
Manufacturer Product Number
LWN1240-6EM1G
Description
BATT CHARGER ENCLOSED 27.3V 8.4A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 27.3V 8.4A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
27.3V
Charge Current - Max
8.4A
Charge Time
-
Voltage - Input
85 ~ 264VAC
Power - Max
230W
Size / Dimension
4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm)
Mounting Type
DIN Rail
Termination Style
Terminal Block
Features
LED Indicator
Operating Temperature
-40°C ~ 60°C
Approval Agency
cCSAus, CE, cULus, NEMKO
Weight
1400 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 012,43000 Kč19 012,43 Kč
518 107,87800 Kč90 539,39 Kč
1017 731,65600 Kč177 316,56 Kč
Manufacturers Standard Package
Unit Price without VAT:19 012,43000 Kč
Unit Price with VAT:23 005,04030 Kč