
2906244 | |
|---|---|
DigiKey Part Number | 277-17336-ND |
Manufacturer | |
Manufacturer Product Number | 2906244 |
Description | MACX MCR VOLTAGE TRANSDUCER, FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2906244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 0 ~ 660VAC | |
Input Range (Additional) | 240 ~ 5500kOhm | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V | |
Isolation | 5300V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 813,63000 Kč | 9 813,63 Kč |
| Unit Price without VAT: | 9 813,63000 Kč |
|---|---|
| Unit Price with VAT: | 11 874,49230 Kč |





