220 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHC500220RJ

DigiKey Part Number
1712-HSHC500220RJ-ND
Manufacturer
Manufacturer Product Number
HSHC500220RJ
Description
RES CHAS MNT 220 OHMS 5% 500W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
220 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.031" L x 2.874" W (204.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 103,92000 Kč3 103,92 Kč
122 299,89333 Kč27 598,72 Kč
282 116,94321 Kč59 274,41 Kč
522 004,58212 Kč104 238,27 Kč
1001 902,43140 Kč190 243,14 Kč
Unit Price without VAT:3 103,92000 Kč
Unit Price with VAT:3 755,74320 Kč