
GC220A24-R7B | |
|---|---|
DigiKey Part Number | 1866-1758-ND |
Manufacturer | |
Manufacturer Product Number | GC220A24-R7B |
Description | BATT CHARGER DESKTOP 27.2V 8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 27.2V 8A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 27.2V | |
Charge Current - Max | 8A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 217.6W | |
Size / Dimension | 8.27" L x 3.35" W x 1.81" H (210.00mm x 85.00mm x 46.00mm) | |
Mounting Type | Desktop | |
Termination Style | DIN, 4 Pin | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CB, CE, cULus, GS | |
Weight | 1100 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,06000 Kč | 1 453,06 Kč |
| 5 | 1 383,76800 Kč | 6 918,84 Kč |
| 10 | 1 322,87400 Kč | 13 228,74 Kč |
| 25 | 1 285,07760 Kč | 32 126,94 Kč |
| Unit Price without VAT: | 1 453,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,20260 Kč |

