
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Black | |
Insertion Loss | 0.60dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,31000 Kč | 1 214,31 Kč |
| 10 | 1 032,07300 Kč | 10 320,73 Kč |
| 25 | 967,49560 Kč | 24 187,39 Kč |
| 50 | 921,35440 Kč | 46 067,72 Kč |
| 100 | 877,42870 Kč | 87 742,87 Kč |
| 250 | 839,65796 Kč | 209 914,49 Kč |
| Unit Price without VAT: | 1 214,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,31510 Kč |




