
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 1.00dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 741,99000 Kč | 1 741,99 Kč |
| 20 | 1 410,04700 Kč | 28 200,94 Kč |
| 40 | 1 342,80625 Kč | 53 712,25 Kč |
| 60 | 1 304,97667 Kč | 78 298,60 Kč |
| 100 | 1 258,85320 Kč | 125 885,32 Kč |
| Unit Price without VAT: | 1 741,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 107,80790 Kč |


