Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 16.4' (5.0m)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062831005

DigiKey Part Number
WM8682-ND
Manufacturer
Manufacturer Product Number
1062831005
Description
FIBER OPTIC CBL MTP-MTP DUPLX 5M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Molex
Type
Multimode, OM3
Series
Ratings
OFNP
Packaging
Bulk
Bend Radius
50mm
Part Status
Active
Color - Cable
Aqua
1st Connector
MTP, Type A
Color - Connectors
Aqua
2nd Connector
MTP, Type A
Insertion Loss
1.00dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
0°C ~ 70°C
Features
Plenum
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 089,23000 Kč3 089,23 Kč
102 626,05200 Kč26 260,52 Kč
252 461,81400 Kč61 545,35 Kč
502 344,48120 Kč117 224,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 089,23000 Kč
Unit Price with VAT:3 737,96830 Kč
Alternate Length
FIBER OPTIC CBL MTP-MTP DUPLX 1M
In-Stock: 5
Unit Price: 2 423,80000 Kč
FIBER OPTC CBL MTP-MTP DUPLX 10M
In-Stock: 5
Unit Price: 3 404,83000 Kč
FIBER OPTC CBL MTP-MTP DUPLX 15M
In-Stock: 8
Unit Price: 3 906,68000 Kč
MOLEX QSFP MM50 OM3 ASSY, OFNP,
In-Stock: 0
Unit Price: 2 642,39000 Kč