Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 32.8' (10.0m)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062831010

DigiKey Part Number
WM12876-ND
Manufacturer
Manufacturer Product Number
1062831010
Description
FIBER OPTC CBL MTP-MTP DUPLX 10M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Ratings
OFNP
Part Status
Active
Bend Radius
20mm
1st Connector
MTP, Type A
Color - Connectors
Blue
2nd Connector
MTP, Type A
Insertion Loss
1.00dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
0°C ~ 70°C
Features
Plenum
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 404,83000 Kč3 404,83 Kč
102 894,42700 Kč28 944,27 Kč
252 713,42880 Kč67 835,72 Kč
502 584,11040 Kč129 205,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 404,83000 Kč
Unit Price with VAT:4 119,84430 Kč
Alternate Length
FIBER OPTIC CBL MTP-MTP DUPLX 1M
In-Stock: 5
Unit Price: 2 423,80000 Kč
FIBER OPTC CBL MTP-MTP DUPLX 15M
In-Stock: 8
Unit Price: 3 906,68000 Kč
FIBER OPTIC CBL MTP-MTP DUPLX 5M
In-Stock: 14
Unit Price: 3 089,23000 Kč
MOLEX QSFP MM50 OM3 ASSY, OFNP,
In-Stock: 0
Unit Price: 2 642,39000 Kč