Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 49.2' (15.0m)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062831015

DigiKey Part Number
WM23765-ND
Manufacturer
Manufacturer Product Number
1062831015
Description
FIBER OPTC CBL MTP-MTP DUPLX 15M
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
49.2' (15.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Ratings
OFNP
Part Status
Active
Bend Radius
20mm
1st Connector
MTP, Type A
Color - Connectors
Blue
2nd Connector
MTP, Type A
Insertion Loss
1.00dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
0°C ~ 70°C
Features
Plenum
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 906,68000 Kč3 906,68 Kč
103 321,04400 Kč33 210,44 Kč
253 113,36520 Kč77 834,13 Kč
502 981,71600 Kč149 085,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 906,68000 Kč
Unit Price with VAT:4 727,08280 Kč
Alternate Length
FIBER OPTIC CBL MTP-MTP DUPLX 1M
In-Stock: 5
Unit Price: 2 423,80000 Kč
FIBER OPTC CBL MTP-MTP DUPLX 10M
In-Stock: 5
Unit Price: 3 404,83000 Kč
FIBER OPTIC CBL MTP-MTP DUPLX 5M
In-Stock: 14
Unit Price: 3 089,23000 Kč
MOLEX QSFP MM50 OM3 ASSY, OFNP,
In-Stock: 0
Unit Price: 2 642,39000 Kč