Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCLC-SDTP010

DigiKey Part Number
1847-1142-ND
Manufacturer
Manufacturer Product Number
LCLC-SDTP010
Description
FIBER OPTIC CBL LC-LC DUPLEX 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1295,12000 Kč295,12 Kč
10250,81100 Kč2 508,11 Kč
25235,09480 Kč5 877,37 Kč
50223,87100 Kč11 193,55 Kč
200203,01885 Kč40 603,77 Kč
400193,33793 Kč77 335,17 Kč
600187,89090 Kč112 734,54 Kč
1 000181,24892 Kč181 248,92 Kč
Manufacturers Standard Package
Unit Price without VAT:295,12000 Kč
Unit Price with VAT:357,09520 Kč