
LCLC-6DTP020 | |
|---|---|
DigiKey Part Number | 1847-1119-ND |
Manufacturer | |
Manufacturer Product Number | LCLC-6DTP020 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,70000 Kč | 302,70 Kč |
| 10 | 257,21000 Kč | 2 572,10 Kč |
| 25 | 241,09840 Kč | 6 027,46 Kč |
| 50 | 229,59240 Kč | 11 479,62 Kč |
| 200 | 208,20765 Kč | 41 641,53 Kč |
| 400 | 198,27943 Kč | 79 311,77 Kč |
| 600 | 192,69310 Kč | 115 615,86 Kč |
| 1 000 | 185,88139 Kč | 185 881,39 Kč |
| Unit Price without VAT: | 302,70000 Kč |
|---|---|
| Unit Price with VAT: | 366,26700 Kč |





