
LCLC-3DTP010 | |
|---|---|
DigiKey Part Number | 116-LCLC-3DTP010-ND |
Manufacturer | |
Manufacturer Product Number | LCLC-3DTP010 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 10 | 253,55100 Kč | 2 535,51 Kč |
| 25 | 237,67200 Kč | 5 941,80 Kč |
| 50 | 226,32480 Kč | 11 316,24 Kč |
| 200 | 205,24180 Kč | 41 048,36 Kč |
| 400 | 195,45620 Kč | 78 182,48 Kč |
| 600 | 189,94965 Kč | 113 969,79 Kč |
| 1 000 | 183,23527 Kč | 183 235,27 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |





