
LCLC-6DTP010 | |
|---|---|
DigiKey Part Number | 116-LCLC-6DTP010-ND |
Manufacturer | |
Manufacturer Product Number | LCLC-6DTP010 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Bel Inc. | Length - Overall 3.3' (1.0m) |
Packaging Box | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,13000 Kč | 293,13 Kč |
| 10 | 249,09900 Kč | 2 490,99 Kč |
| 25 | 233,49760 Kč | 5 837,44 Kč |
| 50 | 222,34780 Kč | 11 117,39 Kč |
| 200 | 201,63750 Kč | 40 327,50 Kč |
| 400 | 192,02093 Kč | 76 808,37 Kč |
| 600 | 186,61308 Kč | 111 967,85 Kč |
| 1 000 | 180,01585 Kč | 180 015,85 Kč |
| Unit Price without VAT: | 293,13000 Kč |
|---|---|
| Unit Price with VAT: | 354,68730 Kč |

