Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCLC-SDTP020

DigiKey Part Number
1847-1143-ND
Manufacturer
Manufacturer Product Number
LCLC-SDTP020
Description
FIBER OPTIC CBL LC-LC DUPLEX 2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
6.6' (2.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1308,59000 Kč308,59 Kč
10262,26200 Kč2 622,62 Kč
25245,83040 Kč6 145,76 Kč
50234,09700 Kč11 704,85 Kč
200212,29450 Kč42 458,90 Kč
400202,17105 Kč80 868,42 Kč
600196,47683 Kč117 886,10 Kč
1 000189,53083 Kč189 530,83 Kč
Manufacturers Standard Package
Unit Price without VAT:308,59000 Kč
Unit Price with VAT:373,39390 Kč