
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 187,97400 Kč | 1 879,74 Kč |
| 25 | 176,19000 Kč | 4 404,75 Kč |
| 50 | 167,77820 Kč | 8 388,91 Kč |
| 100 | 159,76960 Kč | 15 976,96 Kč |
| 300 | 147,85883 Kč | 44 357,65 Kč |
| 600 | 140,80803 Kč | 84 484,82 Kč |
| 1 200 | 134,09515 Kč | 160 914,18 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |







