
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Bel Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.00' (914.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMIPNLFM3 | StarTech.com | 337 | 5214-HDMIPNLFM3-ND | 366,84000 Kč | Parametric Equivalent |
| P569-003-MF-APM | Eaton Tripp Lite | 143 | TL1666-ND | 339,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,28000 Kč | 258,28 Kč |
| 10 | 219,55500 Kč | 2 195,55 Kč |
| 25 | 205,79720 Kč | 5 144,93 Kč |
| 50 | 195,97440 Kč | 9 798,72 Kč |
| 150 | 181,35973 Kč | 27 203,96 Kč |
| 300 | 172,70923 Kč | 51 812,77 Kč |
| 600 | 164,47418 Kč | 98 684,51 Kč |
| 1 050 | 158,11474 Kč | 166 020,48 Kč |
| Unit Price without VAT: | 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 312,51880 Kč |








