




SI-51009-F | |
|---|---|
DigiKey Part Number | 5923-SI-51009-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-51009-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-51009-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Green - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,09000 Kč | 138,09 Kč |
| 10 | 117,39600 Kč | 1 173,96 Kč |
| 25 | 110,04960 Kč | 2 751,24 Kč |
| 50 | 104,79120 Kč | 5 239,56 Kč |
| 100 | 99,78750 Kč | 9 978,75 Kč |
| 250 | 93,54032 Kč | 23 385,08 Kč |
| 500 | 89,07812 Kč | 44 539,06 Kč |
| 1 200 | 83,74690 Kč | 100 496,28 Kč |
| Unit Price without VAT: | 138,09000 Kč |
|---|---|
| Unit Price with VAT: | 167,08890 Kč |











