


MIC37300-3.3WR-TR | |
|---|---|
DigiKey Part Number | MIC37300-3.3WR-TR-ND - Tape & Reel (TR) MIC37300-3.3WR-CT-ND - Cut Tape (CT) MIC37300-3.3WR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37300-3.3WR-TR |
Description | IC REG LINEAR 3.3V 3A 3-SPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 3-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37300-3.3WR-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-3 (3 Leads + Tab) | |
Supplier Device Package | 3-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 25 | 47,57320 Kč | 1 189,33 Kč |
| 100 | 43,36300 Kč | 4 336,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 43,36328 Kč | 32 522,46 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |




