Similar
Similar



L829-1B1T-43 | |
|---|---|
DigiKey Part Number | 5923-L829-1B1T-43-ND |
Manufacturer | |
Manufacturer Product Number | L829-1B1T-43 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | L829-1B1T-43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Green, Orange - Green, Orange | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA46), Nylon 4/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,91000 Kč | 131,91 Kč |
| 10 | 112,10300 Kč | 1 121,03 Kč |
| 25 | 105,07040 Kč | 2 626,76 Kč |
| 50 | 100,05180 Kč | 5 002,59 Kč |
| 100 | 95,27280 Kč | 9 527,28 Kč |
| 250 | 89,30932 Kč | 22 327,33 Kč |
| 660 | 83,40023 Kč | 55 044,15 Kč |
| 1 320 | 79,42375 Kč | 104 839,35 Kč |
| 2 640 | 75,63761 Kč | 199 683,29 Kč |
| Unit Price without VAT: | 131,91000 Kč |
|---|---|
| Unit Price with VAT: | 159,61110 Kč |











