



J0G-0009NL | |
|---|---|
DigiKey Part Number | 553-1621-5-ND |
Manufacturer | |
Manufacturer Product Number | J0G-0009NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0G-0009NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 Kč | 260,80 Kč |
| 10 | 221,67600 Kč | 2 216,76 Kč |
| 25 | 207,78800 Kč | 5 194,70 Kč |
| 70 | 193,22357 Kč | 13 525,65 Kč |
| 140 | 184,00550 Kč | 25 760,77 Kč |
| 280 | 175,22832 Kč | 49 063,93 Kč |
| 560 | 166,87298 Kč | 93 448,87 Kč |
| 1 050 | 159,64279 Kč | 167 624,93 Kč |
| Unit Price without VAT: | 260,80000 Kč |
|---|---|
| Unit Price with VAT: | 315,56800 Kč |











