0826-1B1T-43-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 74
Unit Price: 10,72000 Kč
Datasheet
0826-1A1T-43-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0826-1A1T-43-F
Bel Fuse MagJacks ICM | Digi-Key Daily

0826-1B1T-43-F

DigiKey Part Number
0826-1B1T-43-F-ND
Manufacturer
Manufacturer Product Number
0826-1B1T-43-F
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0826-1B1T-43-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green, Orange - Green, Orange
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.