
5-6605704-9 | |
---|---|
DigiKey Part Number | 5923-5-6605704-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-6605704-9 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 6 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock, Decoupling Capacitance | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 217,67000 Kč | 217,67 Kč |
10 | 184,99100 Kč | 1 849,91 Kč |
25 | 173,39720 Kč | 4 334,93 Kč |
50 | 165,11520 Kč | 8 255,76 Kč |
100 | 157,23730 Kč | 15 723,73 Kč |
385 | 142,97712 Kč | 55 046,19 Kč |
770 | 136,16057 Kč | 104 843,64 Kč |
1 155 | 132,32496 Kč | 152 835,33 Kč |
Unit Price without VAT: | 217,67000 Kč |
---|---|
Unit Price with VAT: | 263,38070 Kč |