


S811-1X1T-36-F | |
|---|---|
DigiKey Part Number | 5923-S811-1X1T-36-FTR-ND - Tape & Reel (TR) 5923-S811-1X1T-36-FCT-ND - Cut Tape (CT) 5923-S811-1X1T-36-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S811-1X1T-36-F |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | S811-1X1T-36-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.502" (12.75mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Phenolic; Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,68300 Kč | 976,83 Kč |
| 25 | 91,55960 Kč | 2 288,99 Kč |
| 50 | 87,18780 Kč | 4 359,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 79,80920 Kč | 13 966,61 Kč |
| 350 | 76,00017 Kč | 26 600,06 Kč |
| 525 | 73,85817 Kč | 38 775,54 Kč |
| 875 | 71,24513 Kč | 62 339,49 Kč |
| 1 225 | 69,57537 Kč | 85 229,83 Kč |
| 1 750 | 67,84826 Kč | 118 734,45 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |


