


MTJ-88AX1-FS-TSMT-P-L5-M398CH-WOT-KT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88AX1-FS-TSMT-P-L5-M398CH-WOT-KT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88AX1-FS-TSMT-P-L5-M398CH-WOT-KT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.663" (16.85mm) | |
LED Color | Green - Orange | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | Brass, Nickel Coated | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,55600 Kč | 735,56 Kč |
| 25 | 68,94920 Kč | 1 723,73 Kč |
| 60 | 64,81383 Kč | 3 888,83 Kč |
| 120 | 61,72008 Kč | 7 406,41 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




