


0ZRP0135FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRP0135FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0135FF1A |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0135FF1A Models |
Category | Resistance - Initial (Ri) (Min) 110 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 370 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1.35 A | Size / Dimension 0.402" L x 0.142" W (10.20mm x 3.60mm) |
Current - Trip (It) 2.7 A | Height - Seated (Max) 0.669" (17.00mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 4.5 s | Approval Agency cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0135-BK | Eaton - Electronics Division | 335 | 283-PTR060V0135-BK-ND | 12,39000 Kč | Similar |
| RKEF135 | Littelfuse Inc. | 3 933 | RKEF135HF-ND | 13,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,00200 Kč | 55,01 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 50 | 8,43700 Kč | 421,85 Kč |
| 100 | 7,78400 Kč | 778,40 Kč |
| 250 | 6,99736 Kč | 1 749,34 Kč |
| 500 | 6,45394 Kč | 3 226,97 Kč |
| 1 000 | 5,95104 Kč | 5 951,04 Kč |
| 5 000 | 4,92126 Kč | 24 606,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





