



RKEF135 | |
|---|---|
DigiKey Part Number | RKEF135HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF135 |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 4.5 s | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 370 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.150" W (10.20mm x 3.80mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,37400 Kč | 51,87 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 50 | 7,92880 Kč | 396,44 Kč |
| 100 | 7,31570 Kč | 731,57 Kč |
| 250 | 6,57656 Kč | 1 644,14 Kč |
| 500 | 6,06590 Kč | 3 032,95 Kč |
| 1 000 | 5,59324 Kč | 5 593,24 Kč |
| 5 000 | 4,62464 Kč | 23 123,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




