



60R135XF | |
|---|---|
DigiKey Part Number | F1924-ND |
Manufacturer | |
Manufacturer Product Number | 60R135XF |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.535" Dia x 0.122" T (13.58mm x 3.10mm) | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 5 | 19,52800 Kč | 97,64 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 50 | 14,95900 Kč | 747,95 Kč |
| 200 | 12,73005 Kč | 2 546,01 Kč |
| 400 | 11,73998 Kč | 4 695,99 Kč |
| 600 | 11,19543 Kč | 6 717,26 Kč |
| 1 000 | 10,54268 Kč | 10 542,68 Kč |
| 5 000 | 9,24437 Kč | 46 221,85 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



