



RKEF110 | |
|---|---|
DigiKey Part Number | RKEF110HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF110 |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RKEF110 Models |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 170 mOhms |
Series | Resistance - Post Trip (R1) (Max) 470 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.299" L x 0.161" W (7.60mm x 4.10mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.591" (15.00mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRP0110FF1E | Bel Fuse Inc. | 2 736 | 5923-0ZRP0110FF1E-ND | 0,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,21200 Kč | 56,06 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 50 | 8,59660 Kč | 429,83 Kč |
| 100 | 7,93300 Kč | 793,30 Kč |
| 250 | 7,13092 Kč | 1 782,73 Kč |
| 500 | 6,57658 Kč | 3 288,29 Kč |
| 1 000 | 6,06380 Kč | 6 063,80 Kč |
| 5 000 | 5,02902 Kč | 25 145,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


