


0ZRP0110FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRP0110FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0110FF1E |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0110FF1E Models |
Category | Resistance - Initial (Ri) (Min) 170 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 470 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.299" L x 0.142" W (7.60mm x 3.60mm) |
Current - Trip (It) 2.2 A | Height - Seated (Max) 0.591" (15.00mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0110-BK | Eaton - Electronics Division | 460 | PTR060V0110-BK-ND | 11,13000 Kč | Similar |
| RKEF110 | Littelfuse Inc. | 36 766 | RKEF110HF-ND | 13,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,00200 Kč | 55,01 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 50 | 8,43700 Kč | 421,85 Kč |
| 100 | 7,78400 Kč | 778,40 Kč |
| 250 | 6,99736 Kč | 1 749,34 Kč |
| 500 | 6,45394 Kč | 3 226,97 Kč |
| 3 000 | 5,22878 Kč | 15 686,34 Kč |
| 6 000 | 4,81551 Kč | 28 893,06 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

