Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0110-BK

DigiKey Part Number
PTR060V0110-BK-ND
Manufacturer
Manufacturer Product Number
PTR060V0110-BK
Description
PTC RESET FUSE 60V 1.1A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
8.2 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
380 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.512" Dia x 0.118" T (13.00mm x 3.00mm)
Current - Hold (Ih) (Max)
1.1 A
Height - Seated (Max)
0.709" (18.00mm)
Current - Trip (It)
2.2 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXEF110Littelfuse Inc.53 581RXEF110-ND0,52000 KčParametric Equivalent
RXEF110-2Littelfuse Inc.25 03418-RXEF110-2CT-ND0,65000 KčParametric Equivalent
RXEF110-APLittelfuse Inc.1 500RXEF110-APHFCT-ND0,65000 KčParametric Equivalent
RXEF110KLittelfuse Inc.2 000RXEF110KHF-ND0,54000 KčParametric Equivalent
RXEF110K-2Littelfuse Inc.2 083RXEF110K-2HFCT-ND0,65000 KčParametric Equivalent
In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
59,28200 Kč46,41 Kč
108,54600 Kč85,46 Kč
507,09740 Kč354,87 Kč
1006,54720 Kč654,72 Kč
2505,88700 Kč1 471,75 Kč
5005,43050 Kč2 715,25 Kč
1 0005,00760 Kč5 007,60 Kč
5 0004,14211 Kč20 710,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč