Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF110-2

DigiKey Part Number
18-RXEF110-2TR-ND - Tape & Reel (TR)
18-RXEF110-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RXEF110-2
Description
PTC RESET FUSE 72V 1.1A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
8.2 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
380 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.504" Dia x 0.118" T (12.80mm x 3.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
512,09400 Kč60,47 Kč
1011,15000 Kč111,50 Kč
509,25600 Kč462,80 Kč
1008,53990 Kč853,99 Kč
2507,67688 Kč1 919,22 Kč
5007,08052 Kč3 540,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,33573 Kč8 003,59 Kč
3 0004,91640 Kč14 749,20 Kč
4 5004,68540 Kč21 084,30 Kč
7 5004,60383 Kč34 528,73 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč